Circular connector featuring 21 female contacts with gold-plated copper alloy and copper contacts, designed for straight, cable mount applications. This environment-resistant, shielded connector utilizes a robust aluminum shell and body, rated for operation between -65°C and 175°C. Adhering to MIL-DTL-38999 Series III standards, it offers a secure crimp termination and a green finish.
Amphenol TV06RW-23-21S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-23-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.