Circular connector with 11 male crimp contacts, featuring a straight, cable mount design. Constructed with an aluminum body and shell, it offers a robust, environment-resistant solution. Contacts are copper alloy with gold plating for reliable conductivity. Operating temperature range spans from -65°C to 175°C, adhering to MIL-DTL-38999 Series III standards. This shielded connector is designed for free-hanging applications.
Amphenol TV06RW-25-11SA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-25-11SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.