Circular connector with 37 male contacts, featuring a straight, cable mount orientation and a straight body. This environment-resistant component is constructed with an aluminum shell and body, both plated in cadmium, and utilizes copper alloy contacts with gold plating. Designed for a wide operating temperature range from -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards and offers shielded capabilities. Termination is achieved via crimp, and the connector is suitable for bulk packaging.
Amphenol TV06RW-25-37PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-25-37PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.