
This circular connector features a size 25 shell made of cadmium-plated aluminum, offering environmental resistance and shielding. It accommodates 37 male crimp contacts with gold-plated copper alloy construction, suitable for operation between -65°C and 175°C. Designed for free-hanging, cable mounting with a straight orientation, this connector is part of the MIL-DTL-38999 Series III, Tri-Start™ TV family.
Amphenol TV06RW-25-37SC-LC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-25-37SC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
