37-position circular connector with female socket contacts, featuring a straight, cable mount orientation. This environment-resistant component is constructed with an aluminum shell plated in cadmium, housing copper alloy contacts plated with gold. Designed for general applications and adhering to MIL-DTL-38999 Series III standards, it operates within a temperature range of -65°C to 175°C. The connector is shielded and terminates via crimp.
Amphenol TV06RW-25-37SE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW-25-37SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.