Environmentally resistant circular connector featuring 46 male crimp contacts within a straight, cable-mounted aluminum housing. This connector offers a robust design with cadmium plating for both the body and shell, and gold plating on its copper alloy contacts. Operating across a wide temperature range of -65°C to 175°C, it provides shielded connectivity suitable for demanding applications.
Amphenol TV06RW-25-46P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-25-46P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.