Circular connector, size 9, featuring 6 male crimp contacts made of gold-plated copper alloy. This straight, shielded connector boasts an aluminum body with cadmium plating, offering environmental resistance and a temperature range of -65°C to 175°C. Designed for free-hanging, cable mounting, it belongs to the MIL-DTL-38999 Series III, Tri-Start™ TV family.
Amphenol TV06RW-9-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW-9-35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.