Environmentally resistant, shielded circular connector featuring a straight plug configuration. Constructed with an aluminum body and cadmium plating, it offers a 23A current rating and operates across a wide temperature range from -65°C to 175°C. This connector utilizes copper alloy contacts with gold plating for mating and termination, accommodating 53 male positions. It is designed for free hanging, cable mounting and is equivalent to MIL-DTL-38999 Series III standards.
Amphenol TV06RW23-54PD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV06RW23-54PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.