Amphenol TV06RW9-9P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06RW9-9P to view detailed technical specifications.
No datasheet is available for this part.