Amphenol TV06ZN-11-02PD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06ZN-11-02PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.