Amphenol TV06ZN-15-18SE-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol TV06ZN-15-18SE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.