Amphenol TV06ZN-25-46PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 46 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06ZN-25-46PA to view detailed technical specifications.
No datasheet is available for this part.