Amphenol TV06ZN-9-35PAL/C technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol TV06ZN-9-35PAL/C to view detailed technical specifications.
No datasheet is available for this part.