
This aluminium circular crimp connector features a copper alloy contact material with gold plating and a circular contact shape. It is designed for crimp connections and is available in a bulk packaging option. The connector is rated for use in environments resistant to various conditions and is compliant with RoHS regulations. It has a shielded design and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is suitable for use in a temperature range of -65°C to 175°C and can be mounted on panel, bulkhead, or front side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07DT-13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.