
The TV07DT-15-15JC is a 15-position shielded circular connector with a contact material of copper alloy and gold plating. It features a tri-start design and is part of the MIL-DTL-38999 Series III. The connector is rated for use in environments resistant to various conditions and is suitable for panel, bulkhead, and front side nut mounting. It is available in bulk packaging and is designed for use in temperatures ranging from -65°C to 175°C.
Amphenol TV07DT-15-15JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-15-15JC to view detailed technical specifications.
No datasheet is available for this part.