This Amphenol TV07DT-17-2SB connector features a shielded design and is rated for operation between -65°C and 175°C. It is available in a bulk packaging option and is compliant with RoHS regulations. The connector is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07DT-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-17-2SB to view detailed technical specifications.
No datasheet is available for this part.