The TV07DT-17-2SB-LC is an aluminium shielded circular connector with a jam nut mount, suitable for operating temperatures between -65°C and 175°C. It features a crimp contact type and a circular contact shape. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant. It is packaged in bulk and has a shielded design.
Amphenol TV07DT-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-17-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.