This Amphenol connector features a gold-plated contact, shielded design, and a maximum operating temperature of 175°C. It is rated for use in harsh environments and is available in a bulk packaging option. The connector is designed for through-hole mounting, with options for panel, bulkhead, front side nut, and front mounting. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07DT-17-73S-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-17-73S-S35 to view detailed technical specifications.
No datasheet is available for this part.