The TV07DT-19-88S-S35AD is a shielded connector designed for use in harsh environments. It features a gold-contact plating and is constructed with a jam nut package type. This connector is rated for operation between -65°C and 175°C, making it suitable for use in extreme temperatures. It is available in a bulk packaging option and can be used in a variety of applications, including through-hole, panel, bulkhead, front-side nut, and front mount configurations. The connector has 88 positions and is suitable for use in environments that require high resistance to environmental factors.
Amphenol TV07DT-19-88S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-19-88S-S35AD to view detailed technical specifications.
No datasheet is available for this part.