The Amphenol MIL-DTL-38999 Series III, Tri-Start HD 88-Position Circular Connector is a shielded, environment-resistant connector designed for use in harsh environments. It features a gold-plated contact and can operate within a wide temperature range of -65°C to 175°C. This connector is suitable for various mounting applications, including through-hole, panel, bulkhead, front-side nut, and front mount configurations. It is available in a bulk packaging option and is rated for use in shielded environments. With 88 positions, this connector offers a high-density connection solution for demanding applications.
Amphenol TV07DT-19-88SB-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-19-88SB-S3AD to view detailed technical specifications.
No datasheet is available for this part.