This Amphenol connector features 121 shielded positions, gold contact plating, and a through-hole mount. It is designed for use in environments with high operating temperatures, ranging from -65°C to 175°C. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start HD series. It is packaged in bulk and features a jam nut termination.
Amphenol TV07DT-21-121S-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-21-121S-S35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.