The TV07DT-21-121SA-S35 is a MIL-DTL-38999 Series III, Tri-Start HD circular connector with 121 positions, designed for through hole, panel, bulkhead, front side nut, and front mount applications. It features a gold contact plating and is shielded for environmental resistance. The connector operates within a temperature range of -65°C to 175°C and is available in bulk packaging.
Amphenol TV07DT-21-121SA-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-21-121SA-S35 to view detailed technical specifications.
No datasheet is available for this part.