This Amphenol connector features a shielded design with gold-plated contacts, suitable for harsh environment applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, front side nut, or front. It is rated for environment resistance and meets the MIL-DTL-38999 Series III and Tri-Start HD standards.
Amphenol TV07DT-25-187S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-25-187S-S35AD to view detailed technical specifications.
No datasheet is available for this part.