The TV07DT-9-9SA-S3AD is a 9-position connector designed for use in a variety of applications, including through hole, panel, bulkhead, and front side nut mounting. It features a shielded design and gold-plated contacts for reliable connections in harsh environments. This connector is part of the MIL-DTL-38999 Series III and Tri-Start HD series, and is resistant to extreme temperatures, operating between -65°C and 175°C. It is suitable for use in front mount applications and is packaged in bulk for easy installation. The TV07DT-9-9SA-S3AD is a rugged and versatile connector designed to meet the demands of a wide range of industries and applications.
Amphenol TV07DT-9-9SA-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DT-9-9SA-S3AD to view detailed technical specifications.
No datasheet is available for this part.