
The TV07DZ-11-98SB-LC is a 6-position circular connector with a panel, bulkhead, front side nut mount. It features a copper alloy contact material with gold plating and a circular contact shape. The connector has an aluminium housing with a black color and a zinc nickel shell finish. It is rated for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is packaged in bulk and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TV07DZ-11-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-11-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.