This Amphenol connector features a copper alloy contact material with gold plating, shielded for reduced electromagnetic interference. It is made of aluminium and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is available in a bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a crimp termination.
Amphenol TV07DZ-13-98PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-13-98PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.