
This Amphenol connector features copper alloy contacts with gold plating, suitable for panel, bulkhead, and front side nut mounting. It has 15 positions and is rated for use in environment-resistant applications. The connector is packaged in bulk and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV07DZ-15-15JC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-15-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.