
This 15-position circular connector features a copper alloy contact material with gold plating, a circular contact shape, and a crimp contact type. It has a black housing color, is rated for environment resistance, and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is packaged in bulk and has a zinc nickel shell finish with an aluminium shell material. It is unshielded and has a temperature range of -65°C to 175°C.
Amphenol TV07DZ-15-15JC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-15-15JC-LC to view detailed technical specifications.
No datasheet is available for this part.