This Amphenol connector features gold contact plating and a temperature range of -65°C to 175°C. It is rated for through hole, panel, bulkhead, front side nut, and front mount types. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is packaged in bulk. It is designed for use in environment-resistant applications.
Amphenol TV07DZ-15-55SB-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-15-55SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.