This Amphenol connector features gold contact plating and a shielded design. It is rated for use in environments resistant to various conditions. The connector is available in bulk packaging and is compliant with RoHS regulations. It can be terminated via crimp and is suitable for panel, bulkhead, or front side nut mounting.
Amphenol TV07DZ-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-17-2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.