This Amphenol connector features a gold-plated contact and operates between -65°C and 175°C. It is rated for environment-resistant applications and is available in bulk packaging. The MIL-DTL-38999 Series III, Tri-Start HD connector is suitable for use in through hole, panel, bulkhead, and front side nut applications.
Amphenol TV07DZ-17-73SB-S3AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-17-73SB-S3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.