
This 41-position circular connector features aluminium construction, copper alloy contacts with gold plating, and a maximum operating temperature of 175°C. It is designed for panel, bulkhead, or front side nut mounting and is rated for environment-resistant applications. The connector is packaged in bulk and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It can be terminated via crimping.
Amphenol TV07DZ-21-41HC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-21-41HC to view detailed technical specifications.
No datasheet is available for this part.