
The TV07DZ-25-37HB is a 37-position shielded circular connector from Amphenol, featuring a copper alloy contact material with gold plating. It is designed for panel, bulkhead, or front side nut mounting and is rated for use in environments resistant to various conditions. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk. It is suitable for use in temperatures ranging from -65°C to 175°C.
Amphenol TV07DZ-25-37HB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-25-37HB to view detailed technical specifications.
No datasheet is available for this part.