The TV07DZ-9-98B is a 3-position circular connector with a tri-start TV series III design, suitable for panel, bulkhead, and front side nut mounting. It features a black housing, zinc nickel shell finish, and an aluminum shell material. The connector is resistant to various environments and has a temperature range of -65°C to 175°C. It is available in bulk packaging and is part of the MIL-DTL-38999 series III.
Amphenol TV07DZ-9-98B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-9-98B to view detailed technical specifications.
No datasheet is available for this part.