The TV07DZ-9-9SC-S3AD is a 9-position circular connector with gold contact plating, suitable for operating temperatures between -65°C and 175°C. It features a jam nut package type and is rated for environment-resistant applications. The connector is available in bulk packaging and can be mounted through a hole, panel, bulkhead, front side nut, or front. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07DZ-9-9SC-S3AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-9-9SC-S3AD to view detailed technical specifications.
No datasheet is available for this part.