The TV07DZ-9-9SD-S35 is a 9-position connector from Amphenol, featuring gold contact plating and a maximum operating temperature of 175°C. It is designed for through hole, panel, bulkhead, front side nut, and front mount applications. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is resistant to various environments. It is available in bulk packaging and has a termination type of solder.
Amphenol TV07DZ-9-9SD-S35 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07DZ-9-9SD-S35 to view detailed technical specifications.
No datasheet is available for this part.