The TV07QDT-17-2SB-LC is a circular connector with a crimp contact type and shielded design, suitable for operating temperatures between -65°C and 175°C. It features a jam nut package type and is rated for environment-resistant applications. The connector has a circular contact shape and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is made from aluminium with a shielding feature.
Amphenol TV07QDT-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07QDT-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.