This 19-position shielded circular connector features gold contact plating and is rated for use in environments resistant to various conditions. It is available in bulk packaging and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is suitable for use in temperatures ranging from -65°C to 175°C.
Amphenol TV07RF-11-19S-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-11-19S-S35 to view detailed technical specifications.
No datasheet is available for this part.