The TV07RF-15-55SB-S35AD is a shielded, gold-contact-plated circular connector designed for use in through-hole, panel, bulkhead, front-side-nut, and front mount applications. It features 55 positions and is built to withstand a range of environmental conditions. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is packaged in bulk. It can operate in temperatures between -65°C and 175°C. The connector is manufactured by Amphenol and is available in a jam nut package type.
Amphenol TV07RF-15-55SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-15-55SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.