This Amphenol connector features shielded construction and a termination of solder. It is rated for environment resistant applications and is available in bulk packaging. The connector is designed for through hole, panel, bulkhead, front side nut, and front mount configurations. Operating temperatures range from -65°C to 175°C.
Amphenol TV07RF-19-88SA-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-19-88SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.