The TV07RF-19-88SD-S3AD is a shielded circular connector with 88 positions, suitable for through hole, panel, bulkhead, front side nut, and front mount applications. It features gold contact plating and is resistant to various environments. The connector operates within a temperature range of -65°C to 175°C and is available in bulk packaging.
Amphenol TV07RF-19-88SD-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-19-88SD-S3AD to view detailed technical specifications.
No datasheet is available for this part.