The TV07RF-21-121SC-S35 is a circular connector with 121 SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 450VDC or 300VAC. It operates over a temperature range of -65°C to 200°C and is suitable for use in a variety of environments.
Amphenol TV07RF-21-121SC-S35 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 121 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 121 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TV07RF-21-121SC-S35 to view detailed technical specifications.
No datasheet is available for this part.