This Tri-Start HD circular connector features a shielded design and is rated for use in harsh environments. It has a maximum operating temperature range of -65°C to 175°C and is available in a bulk packaging option. The connector is designed for through hole, panel, bulkhead, front side nut, and front mount applications. It is plated with gold and features a termination of solder.
Amphenol TV07RF-25-187S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-25-187S-S35AD to view detailed technical specifications.
No datasheet is available for this part.