This Amphenol connector features gold contact plating and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is available in a bulk packaging. The connector is designed for through hole, panel, bulkhead, front side nut, and front mount applications and is resistant to various environments. It is part of the MIL-DTL-38999 Series III and Tri-Start HD series.
Amphenol TV07RF-9-9SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RF-9-9SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.