The TV07RK-15-55S-S35AD is a 55-position circular connector from Amphenol, featuring shielded construction and gold plating. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. This connector is available in bulk packaging and is rated for use in environment-resistant applications. It can be mounted through a hole, panel, bulkhead, front side nut, or front, making it suitable for a variety of installation scenarios.
Amphenol TV07RK-15-55S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-15-55S-S35AD to view detailed technical specifications.
No datasheet is available for this part.