This Amphenol connector features a gold-plated contact and is shielded for environmental resistance. It operates over a temperature range of -65°C to 175°C and is available in bulk packaging. The MIL-DTL-38999 Series III, Tri-Start HD connector is rated for use in harsh environments and is suitable for through hole, panel, bulkhead, and front side nut mounting.
Amphenol TV07RK-15-55SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-15-55SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.