This connector features gold contact plating and a shielded design. It is rated for operation between -65°C and 175°C. The connector is available in a bulk packaging and can be mounted through a hole, panel, bulkhead, or front side nut. It is designed for use in environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07RK-17-73S-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-17-73S-S3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.