This Amphenol connector features a shielded design and is rated for operation between -65°C and 175°C. It is available in a bulk packaging configuration and is suitable for through hole, panel, bulkhead, front side nut, and front mount applications. The connector is plated with gold and is part of the MIL-DTL-38999 Series III, Tri-Start HD series, which is designed to be environment resistant.
Amphenol TV07RK-19-88SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-19-88SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.