The TV07RK-21-121PA-P15 is a 121-position shielded connector designed for use in environments resistant to various conditions. It features gold contact plating and a jam nut package type. This connector is suitable for a variety of applications, including through hole, panel, bulkhead, front side nut, and front mount configurations. It operates reliably between -65°C and 175°C, making it a versatile solution for use in a range of temperatures. The connector is a part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07RK-21-121PA-P15 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-21-121PA-P15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.