The TV07RK-23-151S-S35AD is a shielded, gold-plated circular connector with 151 positions, suitable for high-temperature applications up to 175°C and low-temperature applications down to -65°C. It features a jam nut package type and is rated for environment resistance. The connector is available in bulk packaging and can be mounted through a variety of methods, including through hole, panel, bulkhead, front side nut, and front. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series.
Amphenol TV07RK-23-151S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RK-23-151S-S35AD to view detailed technical specifications.
No datasheet is available for this part.